Technical Document
Specifications
Brand
onsemiLogic Family
AC
Logic Function
D Type
Input Type
TTL
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
12 ns@ 50 pF
Maximum Operating Supply Voltage
6 V
Dimensions
6.6 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
MC74AC Family, ON Semiconductor
74AC Family
€ 34.00
€ 0.68 Each (Supplied as a Tape) (Exc. Vat)
€ 42.16
€ 0.843 Each (Supplied as a Tape) (inc. VAT)
Standard
50
€ 34.00
€ 0.68 Each (Supplied as a Tape) (Exc. Vat)
€ 42.16
€ 0.843 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
50 - 450 | € 0.68 | € 34.00 |
500 - 950 | € 0.60 | € 30.00 |
1000+ | € 0.52 | € 26.00 |
Technical Document
Specifications
Brand
onsemiLogic Family
AC
Logic Function
D Type
Input Type
TTL
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
12 ns@ 50 pF
Maximum Operating Supply Voltage
6 V
Dimensions
6.6 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details