Technical Document
Specifications
Brand
onsemiLogic Family
ACT
Logic Function
Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
9 ns @ 50 pF
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
6.6 x 4.5 x 1.05mm
Minimum Operating Supply Voltage
4.5 V
Length
6.6mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Country of Origin
Philippines
Product details
MC74ACT Family, ON Semiconductor
74ACT Family
€ 45.00
€ 0.60 Each (In a Tube of 75) (Exc. Vat)
€ 55.80
€ 0.744 Each (In a Tube of 75) (inc. VAT)
75
€ 45.00
€ 0.60 Each (In a Tube of 75) (Exc. Vat)
€ 55.80
€ 0.744 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | € 0.60 | € 45.00 |
150 - 450 | € 0.57 | € 42.75 |
525 - 975 | € 0.57 | € 42.75 |
1050 - 2475 | € 0.57 | € 42.75 |
2550+ | € 0.57 | € 42.75 |
Technical Document
Specifications
Brand
onsemiLogic Family
ACT
Logic Function
Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
9 ns @ 50 pF
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
6.6 x 4.5 x 1.05mm
Minimum Operating Supply Voltage
4.5 V
Length
6.6mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Country of Origin
Philippines
Product details