onsemi MC74HC02ADTR2G, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP

RS Stock No.: 689-8702Brand: onsemiManufacturers Part No.: MC74HC02ADTR2G
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Height

1.05mm

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.00

€ 0.60 Each (In a Pack of 5) (Exc. Vat)

€ 3.72

€ 0.744 Each (In a Pack of 5) (inc. VAT)

onsemi MC74HC02ADTR2G, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP
Select packaging type

€ 3.00

€ 0.60 Each (In a Pack of 5) (Exc. Vat)

€ 3.72

€ 0.744 Each (In a Pack of 5) (inc. VAT)

onsemi MC74HC02ADTR2G, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Height

1.05mm

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more