onsemi MC74HC08ADR2G, Quad 2-Input AND Logic Gate, 14-Pin SOIC

RS Stock No.: 186-8399Brand: onsemiManufacturers Part No.: MC74HC08ADR2G
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.25

€ 0.57 Each (In a Pack of 25) (Exc. Vat)

€ 17.67

€ 0.707 Each (In a Pack of 25) (inc. VAT)

onsemi MC74HC08ADR2G, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Select packaging type

€ 14.25

€ 0.57 Each (In a Pack of 25) (Exc. Vat)

€ 17.67

€ 0.707 Each (In a Pack of 25) (inc. VAT)

onsemi MC74HC08ADR2G, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.57€ 14.25
100 - 225€ 0.52€ 13.00
250 - 475€ 0.44€ 11.00
500 - 975€ 0.39€ 9.75
1000+€ 0.37€ 9.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more