Technical Document
Specifications
Brand
onsemiLogic Family
74HC
Logic Function
Buffer
Number of Channels
4
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
180 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
€ 17.05
€ 0.31 Each (In a Tube of 55) (Exc. Vat)
€ 21.14
€ 0.384 Each (In a Tube of 55) (inc. VAT)
55
€ 17.05
€ 0.31 Each (In a Tube of 55) (Exc. Vat)
€ 21.14
€ 0.384 Each (In a Tube of 55) (inc. VAT)
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Family
74HC
Logic Function
Buffer
Number of Channels
4
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
180 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C