E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi MC74HC14ADTR2G, Hex Inverter Schmitt Trigger Logic Gate, 14-Pin TSSOP

RS Stock No.: 186-7290Brand: onsemiManufacturers Part No.: MC74HC14ADTR2G
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Number Of Elements

6

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 775.00

€ 0.31 Each (On a Reel of 2500) (Exc. Vat)

€ 961.00

€ 0.384 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74HC14ADTR2G, Hex Inverter Schmitt Trigger Logic Gate, 14-Pin TSSOP

€ 775.00

€ 0.31 Each (On a Reel of 2500) (Exc. Vat)

€ 961.00

€ 0.384 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74HC14ADTR2G, Hex Inverter Schmitt Trigger Logic Gate, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Number Of Elements

6

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more