E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi MC74HC4316ADR2G Multiplexer/Demultiplexer Quad SPST 2 to 12 V, 2 to 6 V, 16-Pin SOIC

RS Stock No.: 806-1615Brand: onsemiManufacturers Part No.: MC74HC4316ADR2G
brand-logo

Technical Document

Specifications

Pin Count

16

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

4

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Length

10mm

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

onsemi MC74HC4316ADR2G Multiplexer/Demultiplexer Quad SPST 2 to 12 V, 2 to 6 V, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

onsemi MC74HC4316ADR2G Multiplexer/Demultiplexer Quad SPST 2 to 12 V, 2 to 6 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Pin Count

16

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

4

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Length

10mm

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in