Technical Document
Specifications
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SOIC
Pin Count
14
Logic Family
LCX
Input Type
TTL
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
6.2 ns @ 50 pF
Minimum Operating Supply Voltage
2.3 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
TTL
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q101
Length
8.75mm
Height
1.5mm
Width
4mm
€ 40.15
€ 0.73 Each (In a Tube of 55) (Exc. Vat)
€ 49.79
€ 0.905 Each (In a Tube of 55) (inc. VAT)
55
€ 40.15
€ 0.73 Each (In a Tube of 55) (Exc. Vat)
€ 49.79
€ 0.905 Each (In a Tube of 55) (inc. VAT)
55
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
55 - 1320 | € 0.73 | € 40.15 |
1375 - 2695 | € 0.47 | € 25.85 |
2750 - 5445 | € 0.47 | € 25.85 |
5500 - 10945 | € 0.47 | € 25.85 |
11000+ | € 0.47 | € 25.85 |
Technical Document
Specifications
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SOIC
Pin Count
14
Logic Family
LCX
Input Type
TTL
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
6.2 ns @ 50 pF
Minimum Operating Supply Voltage
2.3 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
TTL
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q101
Length
8.75mm
Height
1.5mm
Width
4mm