onsemi MC74LCX245DTG, Dual Bus Transceiver, 16-Bit Non-Inverting LVCMOS, 20-Pin TSSOP

RS Stock No.: 806-3769Brand: onsemiManufacturers Part No.: MC74LCX245DTG
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Brand

onsemi

Logic Family

LCX

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

LVCMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8.4 ns @ 30 pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

6.6mm

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

30pF

Height

1.05mm

Width

4.5mm

Product details

74LCX Family, On Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 26.75

€ 1.07 Each (In a Pack of 25) (Exc. Vat)

€ 33.17

€ 1.327 Each (In a Pack of 25) (inc. VAT)

onsemi MC74LCX245DTG, Dual Bus Transceiver, 16-Bit Non-Inverting LVCMOS, 20-Pin TSSOP
Select packaging type

€ 26.75

€ 1.07 Each (In a Pack of 25) (Exc. Vat)

€ 33.17

€ 1.327 Each (In a Pack of 25) (inc. VAT)

onsemi MC74LCX245DTG, Dual Bus Transceiver, 16-Bit Non-Inverting LVCMOS, 20-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
25 - 75€ 1.07€ 26.75
100 - 225€ 0.94€ 23.50
250+€ 0.84€ 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

LCX

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

LVCMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8.4 ns @ 30 pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

6.6mm

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

30pF

Height

1.05mm

Width

4.5mm

Product details

74LCX Family, On Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more