Technical Document
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
LVCMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.4 ns @ 30 pF
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
30pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
12.95mm
Maximum Operating Supply Voltage
5.5 V
Height
2.4mm
Width
7.6mm
Product details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
€ 33.82
€ 0.89 Each (In a Pack of 38) (Exc. Vat)
€ 41.94
€ 1.104 Each (In a Pack of 38) (inc. VAT)
Standard
38
€ 33.82
€ 0.89 Each (In a Pack of 38) (Exc. Vat)
€ 41.94
€ 1.104 Each (In a Pack of 38) (inc. VAT)
Stock information temporarily unavailable.
Standard
38
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
38 - 114 | € 0.89 | € 33.82 |
152 - 342 | € 0.78 | € 29.64 |
380+ | € 0.68 | € 25.84 |
Technical Document
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
LVCMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.4 ns @ 30 pF
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
30pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
12.95mm
Maximum Operating Supply Voltage
5.5 V
Height
2.4mm
Width
7.6mm
Product details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs