Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

onsemi MJ15024 NPN Bipolar Transistor, 16 A, 250 V, 3-Pin TO-204

RS Stock No.: 169-9651Brand: onsemiManufacturers Part No.: MJ15024
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MJ15024 NPN Bipolar Transistor, 16 A, 250 V, 3-Pin TO-204

P.O.A.

onsemi MJ15024 NPN Bipolar Transistor, 16 A, 250 V, 3-Pin TO-204
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in