onsemi MJ21194G NPN Transistor, 16 A, 250 V, 3-Pin TO-204

RS Stock No.: 545-0236Brand: onsemiManufacturers Part No.: MJ21194G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

Country of Origin

Mexico

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 13.14

€ 13.14 Each (inc. VAT)

onsemi MJ21194G NPN Transistor, 16 A, 250 V, 3-Pin TO-204

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 13.14

€ 13.14 Each (inc. VAT)

onsemi MJ21194G NPN Transistor, 16 A, 250 V, 3-Pin TO-204
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.60
10+€ 9.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

Country of Origin

Mexico

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more