Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.93V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
15 Ω @ 5 mA, 160 Ω @ 0.5 mA
Maximum Reverse Leakage Current
2µA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Country of Origin
China
€ 12.50
€ 0.05 Each (In a Pack of 250) (Exc. Vat)
€ 15.50
€ 0.062 Each (In a Pack of 250) (inc. VAT)
Standard
250
€ 12.50
€ 0.05 Each (In a Pack of 250) (Exc. Vat)
€ 15.50
€ 0.062 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
250 - 750 | € 0.05 | € 12.50 |
1000+ | € 0.05 | € 12.50 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.93V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
15 Ω @ 5 mA, 160 Ω @ 0.5 mA
Maximum Reverse Leakage Current
2µA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Country of Origin
China