onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523

RS Stock No.: 184-0986Brand: onsemiManufacturers Part No.: MM5Z5V6T1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200 Ω @ 1 mA, 40 Ω @ 5 mA

Maximum Reverse Leakage Current

1µA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

2.5mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0.062Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

€ 150.00

€ 0.05 Each (On a Reel of 3000) (Exc. Vat)

€ 186.00

€ 0.062 Each (On a Reel of 3000) (inc. VAT)

onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523

€ 150.00

€ 0.05 Each (On a Reel of 3000) (Exc. Vat)

€ 186.00

€ 0.062 Each (On a Reel of 3000) (inc. VAT)

onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000€ 0.05€ 150.00
9000 - 21000€ 0.03€ 90.00
24000 - 42000€ 0.03€ 90.00
45000 - 96000€ 0.03€ 90.00
99000+€ 0.03€ 90.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0.062Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200 Ω @ 1 mA, 40 Ω @ 5 mA

Maximum Reverse Leakage Current

1µA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

2.5mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0.062Each (In a Pack of 100) (Exc. Vat)