Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
600 mA
Maximum Collector Emitter Voltage
40 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
0.94 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
€ 6.50
€ 0.13 Each (In a Pack of 50) (Exc. Vat)
€ 8.06
€ 0.161 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 6.50
€ 0.13 Each (In a Pack of 50) (Exc. Vat)
€ 8.06
€ 0.161 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.13 | € 6.50 |
500 - 950 | € 0.10 | € 5.00 |
1000+ | € 0.10 | € 5.00 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
600 mA
Maximum Collector Emitter Voltage
40 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
0.94 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.