onsemi MMBTA13LT1G Dual NPN Darlington Transistor, 300 mA 30 V HFE:5000, 3-Pin SOT-23

RS Stock No.: 781-4279PBrand: onsemiManufacturers Part No.: MMBTA13LT1G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

300 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

2

Minimum DC Current Gain

5000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

30 V

Maximum Collector Emitter Saturation Voltage

1.5 V

Maximum Collector Cut-off Current

100nA

Maximum Power Dissipation

300 mW

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Height

1.01mm

Width

1.4mm

Dimensions

3.04 x 1.4 x 1.01mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 40.00

€ 0.08 Each (Supplied on a Reel) (Exc. Vat)

€ 49.60

€ 0.099 Each (Supplied on a Reel) (inc. VAT)

onsemi MMBTA13LT1G Dual NPN Darlington Transistor, 300 mA 30 V HFE:5000, 3-Pin SOT-23
Select packaging type

€ 40.00

€ 0.08 Each (Supplied on a Reel) (Exc. Vat)

€ 49.60

€ 0.099 Each (Supplied on a Reel) (inc. VAT)

onsemi MMBTA13LT1G Dual NPN Darlington Transistor, 300 mA 30 V HFE:5000, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
500 - 900€ 0.08€ 8.00
1000+€ 0.05€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

300 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

2

Minimum DC Current Gain

5000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

30 V

Maximum Collector Emitter Saturation Voltage

1.5 V

Maximum Collector Cut-off Current

100nA

Maximum Power Dissipation

300 mW

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Height

1.01mm

Width

1.4mm

Dimensions

3.04 x 1.4 x 1.01mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more