onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23

RS Stock No.: 184-1009Brand: onsemiManufacturers Part No.: MMBZ5234BLT1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

225mW

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Test Current

20mA

Maximum Reverse Leakage Current

5µA

Working Voltage

6.2V

Automotive Standard

AEC-Q101

Length

3.04mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23
€ 0.037Each (In a Pack of 250) (Exc. Vat)
Stock information temporarily unavailable.

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23
€ 0.037Each (In a Pack of 250) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

225mW

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Test Current

20mA

Maximum Reverse Leakage Current

5µA

Working Voltage

6.2V

Automotive Standard

AEC-Q101

Length

3.04mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23
€ 0.037Each (In a Pack of 250) (Exc. Vat)