Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
6.2V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
3µA
Dimensions
2.69 x 1.6 x 1.12mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Product details
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
€ 8.00
€ 0.16 Each (In a Pack of 50) (Exc. Vat)
€ 9.92
€ 0.198 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 8.00
€ 0.16 Each (In a Pack of 50) (Exc. Vat)
€ 9.92
€ 0.198 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.16 | € 8.00 |
500 - 950 | € 0.13 | € 6.50 |
1000+ | € 0.10 | € 5.00 |
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
6.2V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
3µA
Dimensions
2.69 x 1.6 x 1.12mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Product details
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123