E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi, MOC3072SVM Optocoupler, Surface Mount, 6-Pin SMT

RS Stock No.: 185-9141Brand: onsemiManufacturers Part No.: MOC3072SVM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 800 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 17.57

€ 2.51 Each (In a Pack of 7) (Exc. Vat)

€ 21.79

€ 3.112 Each (In a Pack of 7) (inc. VAT)

onsemi, MOC3072SVM Optocoupler, Surface Mount, 6-Pin SMT
Select packaging type

€ 17.57

€ 2.51 Each (In a Pack of 7) (Exc. Vat)

€ 21.79

€ 3.112 Each (In a Pack of 7) (inc. VAT)

onsemi, MOC3072SVM Optocoupler, Surface Mount, 6-Pin SMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
7 - 63€ 2.51€ 17.57
70 - 133€ 2.19€ 15.33
140+€ 1.93€ 13.51

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 800 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand