onsemi N24RF04DWPT3G RFID Module, 1.8 → 5.5V

RS Stock No.: 189-0489PBrand: onsemiManufacturers Part No.: N24RF04DWPT3G
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 98.00

€ 1.96 Each (Supplied on a Reel) (Exc. Vat)

€ 121.52

€ 2.43 Each (Supplied on a Reel) (inc. VAT)

onsemi N24RF04DWPT3G RFID Module, 1.8 → 5.5V
Select packaging type

€ 98.00

€ 1.96 Each (Supplied on a Reel) (Exc. Vat)

€ 121.52

€ 2.43 Each (Supplied on a Reel) (inc. VAT)

onsemi N24RF04DWPT3G RFID Module, 1.8 → 5.5V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 95€ 1.96€ 9.80
100 - 495€ 1.72€ 8.60
500 - 995€ 1.51€ 7.55
1000+€ 1.41€ 7.05

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Thailand