Technical Document
Specifications
Brand
onsemiLogic Family
CML, LVDS, LVPECL
Logic Function
Clock, Fanout Buffer, Translator
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
€ 20.44
€ 20.44 Each (Exc. Vat)
€ 25.35
€ 25.35 Each (inc. VAT)
Standard
1
€ 20.44
€ 20.44 Each (Exc. Vat)
€ 25.35
€ 25.35 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 20.44 |
10+ | € 17.91 |
Technical Document
Specifications
Brand
onsemiLogic Family
CML, LVDS, LVPECL
Logic Function
Clock, Fanout Buffer, Translator
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Product details