onsemi NBA3N012CSNT1G, LVDS Receiver LVCMOS, 5-Pin SOT-23

RS Stock No.: 141-2012Brand: onsemiManufacturers Part No.: NBA3N012CSNT1G
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Brand

onsemi

Number of Drivers

1

Input Type

LVDS

Output Type

LVCMOS

IC Type

Receiver IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Differential Input High Threshold Voltage

+100mV

Differential Input Low Threshold Voltage

-30mV

Dimensions

2.9 x 1.6 x 1.3mm

Height

1.3mm

Length

2.9mm

Maximum Operating Supply Voltage

4 V

Width

1.6mm

Minimum Operating Temperature

-65 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Product details

LVDS Line Drivers and Receivers, ON Semiconductor

The NBA3N011S is a Low Voltage Differential Signaling (LVDS) driver.
The NBA3N012C is a single LVCMOS Output Differential Line Receiver.

Operating Supply Voltage 3.3 V
Automotive Grade
Applications in Low Power and High Data Rate

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,550.00

€ 1.85 Each (On a Reel of 3000) (Exc. Vat)

€ 6,882.00

€ 2.294 Each (On a Reel of 3000) (inc. VAT)

onsemi NBA3N012CSNT1G, LVDS Receiver LVCMOS, 5-Pin SOT-23

€ 5,550.00

€ 1.85 Each (On a Reel of 3000) (Exc. Vat)

€ 6,882.00

€ 2.294 Each (On a Reel of 3000) (inc. VAT)

onsemi NBA3N012CSNT1G, LVDS Receiver LVCMOS, 5-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Number of Drivers

1

Input Type

LVDS

Output Type

LVCMOS

IC Type

Receiver IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Differential Input High Threshold Voltage

+100mV

Differential Input Low Threshold Voltage

-30mV

Dimensions

2.9 x 1.6 x 1.3mm

Height

1.3mm

Length

2.9mm

Maximum Operating Supply Voltage

4 V

Width

1.6mm

Minimum Operating Temperature

-65 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Product details

LVDS Line Drivers and Receivers, ON Semiconductor

The NBA3N011S is a Low Voltage Differential Signaling (LVDS) driver.
The NBA3N012C is a single LVCMOS Output Differential Line Receiver.

Operating Supply Voltage 3.3 V
Automotive Grade
Applications in Low Power and High Data Rate

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more