onsemi NCP3063BDR2G, 1-Channel, Inverting, Step-Down/Up DC-DC Converter 8-Pin, SOIC

RS Stock No.: 103-5119Brand: onsemiManufacturers Part No.: NCP3063BDR2G
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

onsemi

Minimum Output Voltage

1.25 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3 V

Maximum Input Voltage

40 V

Maximum Output Current

1.5A

Converter Type

Inverting, Step Down, Step Up

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Efficiency

73%

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 2,350.00

€ 0.94 Each (On a Reel of 2500) (Exc. Vat)

€ 2,914.00

€ 1.166 Each (On a Reel of 2500) (inc. VAT)

onsemi NCP3063BDR2G, 1-Channel, Inverting, Step-Down/Up DC-DC Converter 8-Pin, SOIC

€ 2,350.00

€ 0.94 Each (On a Reel of 2500) (Exc. Vat)

€ 2,914.00

€ 1.166 Each (On a Reel of 2500) (inc. VAT)

onsemi NCP3063BDR2G, 1-Channel, Inverting, Step-Down/Up DC-DC Converter 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Minimum Output Voltage

1.25 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3 V

Maximum Input Voltage

40 V

Maximum Output Current

1.5A

Converter Type

Inverting, Step Down, Step Up

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Efficiency

73%

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in