E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi NCP718AMTADJTBG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 → 5 V 6-Pin, WDFN

RS Stock No.: 178-4375Brand: onsemiManufacturers Part No.: NCP718AMTADJTBG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±2%

Load Regulation

10 mV

Mounting Type

Surface Mount

Quiescent Current

8µA

Package Type

WDFN

Reference Voltage

1.2V

Pin Count

6

Output Type

Adjustable

Dimensions

2 x 2 x 0.75mm

Maximum Input Voltage

24 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+150 °C

Height

0.75mm

Length

2mm

Width

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1,650.00

€ 0.55 Each (On a Reel of 3000) (Exc. Vat)

€ 2,046.00

€ 0.682 Each (On a Reel of 3000) (inc. VAT)

onsemi NCP718AMTADJTBG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 → 5 V 6-Pin, WDFN

€ 1,650.00

€ 0.55 Each (On a Reel of 3000) (Exc. Vat)

€ 2,046.00

€ 0.682 Each (On a Reel of 3000) (inc. VAT)

onsemi NCP718AMTADJTBG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 → 5 V 6-Pin, WDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±2%

Load Regulation

10 mV

Mounting Type

Surface Mount

Quiescent Current

8µA

Package Type

WDFN

Reference Voltage

1.2V

Pin Count

6

Output Type

Adjustable

Dimensions

2 x 2 x 0.75mm

Maximum Input Voltage

24 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+150 °C

Height

0.75mm

Length

2mm

Width

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in