Technical Document
Specifications
Brand
onsemiSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Resolution
12 bit
Product details
NCT75 Temperature Sensors
The NCT75 series of temperature sensors convert temperature measurements into digital form using an on-chip ADC.
Applications include thermostat controls. thermal management and protection, battery management, office electronics and electronic test equipment.
Features;
2Wire serial interface
Shutdown mode
Overtemperature indicator
3 V to 5.5 V voltage range
-55°C to +125°C temperature range
Temperature & Humidity Sensors, ON Semiconductor
€ 47.00
€ 0.47 Each (Supplied on a Reel) (Exc. Vat)
€ 58.28
€ 0.583 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 47.00
€ 0.47 Each (Supplied on a Reel) (Exc. Vat)
€ 58.28
€ 0.583 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
100 - 225 | € 0.47 | € 11.75 |
250 - 475 | € 0.42 | € 10.50 |
500 - 975 | € 0.37 | € 9.25 |
1000+ | € 0.34 | € 8.50 |
Technical Document
Specifications
Brand
onsemiSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Resolution
12 bit
Product details
NCT75 Temperature Sensors
The NCT75 series of temperature sensors convert temperature measurements into digital form using an on-chip ADC.
Applications include thermostat controls. thermal management and protection, battery management, office electronics and electronic test equipment.
Features;
2Wire serial interface
Shutdown mode
Overtemperature indicator
3 V to 5.5 V voltage range
-55°C to +125°C temperature range