onsemi NCV1060BD100R2G, PWM Controller, 9 V, 65 kHz 10-Pin, SOIC

RS Stock No.: 185-8092Brand: onsemiManufacturers Part No.: NCV1060BD100R2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

670 V

Output Current

300 mA

Mounting Type

Surface Mount

Fall Time

10ns

Package Type

SOIC

Rise Time

20ns

Pin Count

10

Dimensions

5 x 4 x 1.75mm

Maximum Duty Cycle

72%

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.75mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

9 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,550.00

€ 1.02 Each (On a Reel of 2500) (Exc. Vat)

€ 3,162.00

€ 1.265 Each (On a Reel of 2500) (inc. VAT)

onsemi NCV1060BD100R2G, PWM Controller, 9 V, 65 kHz 10-Pin, SOIC

€ 2,550.00

€ 1.02 Each (On a Reel of 2500) (Exc. Vat)

€ 3,162.00

€ 1.265 Each (On a Reel of 2500) (inc. VAT)

onsemi NCV1060BD100R2G, PWM Controller, 9 V, 65 kHz 10-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

670 V

Output Current

300 mA

Mounting Type

Surface Mount

Fall Time

10ns

Package Type

SOIC

Rise Time

20ns

Pin Count

10

Dimensions

5 x 4 x 1.75mm

Maximum Duty Cycle

72%

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.75mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

9 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more