Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
86dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
TSOP-5
Pin Count
5
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 10.40
€ 1.04 Each (Supplied as a Tape) (Exc. Vat)
€ 12.90
€ 1.29 Each (Supplied as a Tape) (inc. VAT)
NCV21673SN2G020T1G onsemi, Current Sensing Amplifier Single Voltage 5-Pin TSOP-5
Select packaging type
Standard
10
€ 10.40
€ 1.04 Each (Supplied as a Tape) (Exc. Vat)
€ 12.90
€ 1.29 Each (Supplied as a Tape) (inc. VAT)
NCV21673SN2G020T1G onsemi, Current Sensing Amplifier Single Voltage 5-Pin TSOP-5
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 1.04 | € 10.40 |
100 - 240 | € 0.99 | € 9.90 |
250 - 490 | € 0.94 | € 9.40 |
500 - 990 | € 0.89 | € 8.90 |
1000+ | € 0.86 | € 8.60 |
Technical Document
Specifications
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
86dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
TSOP-5
Pin Count
5
Country of Origin
Malaysia