Technical Document
Specifications
Brand
onsemiRegulator Function
Inverting
Maximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Line Regulation
19 mA, 25 mA, 250 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
250 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
1.5mm
Length
5mm
Width
4mm
€ 6.80
€ 1.36 Each (In a Pack of 5) (Exc. Vat)
€ 8.43
€ 1.686 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 6.80
€ 1.36 Each (In a Pack of 5) (Exc. Vat)
€ 8.43
€ 1.686 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiRegulator Function
Inverting
Maximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Line Regulation
19 mA, 25 mA, 250 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
250 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
1.5mm
Length
5mm
Width
4mm