E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi NCV7450DB0R2G, CAN Transceiver CAN, 16-Pin TSSOP-EP

RS Stock No.: 185-8108Brand: onsemiManufacturers Part No.: NCV7450DB0R2G
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Brand

onsemi

Number of Transceivers

1

Standard Supported

CAN

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown

Mounting Type

Surface Mount

Package Type

TSSOP-EP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9,080.00

€ 2.27 Each (On a Reel of 4000) (Exc. Vat)

€ 11,259.20

€ 2.815 Each (On a Reel of 4000) (inc. VAT)

onsemi NCV7450DB0R2G, CAN Transceiver CAN, 16-Pin TSSOP-EP

€ 9,080.00

€ 2.27 Each (On a Reel of 4000) (Exc. Vat)

€ 11,259.20

€ 2.815 Each (On a Reel of 4000) (inc. VAT)

onsemi NCV7450DB0R2G, CAN Transceiver CAN, 16-Pin TSSOP-EP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Number of Transceivers

1

Standard Supported

CAN

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown

Mounting Type

Surface Mount

Package Type

TSSOP-EP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more