NE592D8R2G onsemi, Video Amplifier IC, 90MHz Differential O/P, 8-Pin SOIC

RS Stock No.: 121-6401Brand: onsemiManufacturers Part No.: NE592D8R2G
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

Brand

onsemi

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Dual Supply Voltage

8V

Number of Channels per Chip

1

Output Type

Differential

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

4mm

Country of Origin

Philippines

Product details

Video Amplifiers, ON Semiconductor

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,150.00

€ 0.86 Each (On a Reel of 2500) (Exc. Vat)

€ 2,666.00

€ 1.066 Each (On a Reel of 2500) (inc. VAT)

NE592D8R2G onsemi, Video Amplifier IC, 90MHz Differential O/P, 8-Pin SOIC

€ 2,150.00

€ 0.86 Each (On a Reel of 2500) (Exc. Vat)

€ 2,666.00

€ 1.066 Each (On a Reel of 2500) (inc. VAT)

NE592D8R2G onsemi, Video Amplifier IC, 90MHz Differential O/P, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Dual Supply Voltage

8V

Number of Channels per Chip

1

Output Type

Differential

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

4mm

Country of Origin

Philippines

Product details

Video Amplifiers, ON Semiconductor

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more