Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
IC Type
Power Factor Controller IC
Maximum Sink Current
-25µA
Maximum Supply Current
3.6 A
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
25 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Minimum Operating Supply Voltage
-0.6 V
Product details
Electronic Fuse, ON Semiconductor
Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)
Voltage & Current Management, ON Semiconductor
€ 13.60
€ 1.36 Each (In a Pack of 10) (Exc. Vat)
€ 16.86
€ 1.686 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 13.60
€ 1.36 Each (In a Pack of 10) (Exc. Vat)
€ 16.86
€ 1.686 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.36 | € 13.60 |
100 - 490 | € 0.94 | € 9.40 |
500 - 990 | € 0.91 | € 9.10 |
1000 - 2990 | € 0.73 | € 7.30 |
3000+ | € 0.68 | € 6.80 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
IC Type
Power Factor Controller IC
Maximum Sink Current
-25µA
Maximum Supply Current
3.6 A
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
25 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Minimum Operating Supply Voltage
-0.6 V
Product details
Electronic Fuse, ON Semiconductor
Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)