onsemi N-Channel MOSFET, 46 A, 650 V, 3-Pin TO-247 NTHL065N65S3F

RS Stock No.: 178-4255Brand: onsemiManufacturers Part No.: NTHL065N65S3F
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

337 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

98 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 329.70

€ 10.99 Each (In a Tube of 30) (Exc. Vat)

€ 408.83

€ 13.628 Each (In a Tube of 30) (inc. VAT)

onsemi N-Channel MOSFET, 46 A, 650 V, 3-Pin TO-247 NTHL065N65S3F

€ 329.70

€ 10.99 Each (In a Tube of 30) (Exc. Vat)

€ 408.83

€ 13.628 Each (In a Tube of 30) (inc. VAT)

onsemi N-Channel MOSFET, 46 A, 650 V, 3-Pin TO-247 NTHL065N65S3F

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

337 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

98 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in