E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi SiC N-Channel MOSFET Transistor, 17.3 A, 1200 V, 4-Pin TO-247-4 NVH4L160N120SC1

RS Stock No.: 202-5741Brand: onsemiManufacturers Part No.: NVH4L160N120SC1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17.3 A

Maximum Drain Source Voltage

1200 V

Series

NVH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.16 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5,499.00

€ 12.22 Each (In a Tube of 450) (Exc. Vat)

€ 6,818.76

€ 15.153 Each (In a Tube of 450) (inc. VAT)

onsemi SiC N-Channel MOSFET Transistor, 17.3 A, 1200 V, 4-Pin TO-247-4 NVH4L160N120SC1

€ 5,499.00

€ 12.22 Each (In a Tube of 450) (Exc. Vat)

€ 6,818.76

€ 15.153 Each (In a Tube of 450) (inc. VAT)

onsemi SiC N-Channel MOSFET Transistor, 17.3 A, 1200 V, 4-Pin TO-247-4 NVH4L160N120SC1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17.3 A

Maximum Drain Source Voltage

1200 V

Series

NVH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.16 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more