E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi N-Channel MOSFET, 157 A, 80 V, 5-Pin DFN NVMFS6H801NT1G

RS Stock No.: 178-4450Brand: onsemiManufacturers Part No.: NVMFS6H801NT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

157 A

Maximum Drain Source Voltage

80 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

166 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

64 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 157 A, 80 V, 5-Pin DFN NVMFS6H801NT1G
€ 2.592Each (On a Reel of 1500) (Exc. Vat)
Stock information temporarily unavailable.

€ 24.50

€ 2.45 Each (In a Pack of 10) (Exc. Vat)

€ 30.38

€ 3.038 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 157 A, 80 V, 5-Pin DFN NVMFS6H801NT1G
Select packaging type

€ 24.50

€ 2.45 Each (In a Pack of 10) (Exc. Vat)

€ 30.38

€ 3.038 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 157 A, 80 V, 5-Pin DFN NVMFS6H801NT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 2.45€ 24.50
100 - 240€ 2.14€ 21.40
250+€ 1.88€ 18.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 157 A, 80 V, 5-Pin DFN NVMFS6H801NT1G
€ 2.592Each (On a Reel of 1500) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

157 A

Maximum Drain Source Voltage

80 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

166 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

64 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 157 A, 80 V, 5-Pin DFN NVMFS6H801NT1G
€ 2.592Each (On a Reel of 1500) (Exc. Vat)