onsemi SiC Power Module, 154 A, 900 V F1-2PACK NXH010P90MNF1PTG

RS Stock No.: 248-5826Brand: onsemiManufacturers Part No.: NXH010P90MNF1PTG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Drain Current

154 A

Maximum Drain Source Voltage

900 V

Package Type

F1-2PACK

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 212.84

€ 212.84 Each (Exc. Vat)

€ 263.92

€ 263.92 Each (inc. VAT)

onsemi SiC Power Module, 154 A, 900 V F1-2PACK NXH010P90MNF1PTG
Select packaging type

€ 212.84

€ 212.84 Each (Exc. Vat)

€ 263.92

€ 263.92 Each (inc. VAT)

onsemi SiC Power Module, 154 A, 900 V F1-2PACK NXH010P90MNF1PTG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Drain Current

154 A

Maximum Drain Source Voltage

900 V

Package Type

F1-2PACK

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more