Technical Document
Specifications
Brand
onsemiOutput Device
Phototransistor
Typical Rise Time
20µs
Typical Fall Time
20µs
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Package Type
Miniature
Dimensions
3.6 x 2.9 x 1.7mm
Height
1.7mm
Length
3.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
2.9mm
Operating Temperature Range
-40 → +85°C
Product details
ON Semiconductor Miniature Reflective Object Sensor
The ON Semiconductor QRE1113 a reflective object sensor in a miniature through hole package format. This small 4 pin package is just 3.6 x 2.9 x 1.7mm and is also available in gull wing form (761-3984). The sensor uses a diode to emit a signal then the phototransistor detects this signal back to detect objects within a given range.
Phototransistor output
No contact surface sensing
4-Pin configuration
Miniature Through hole package
2.9 x 3.6 mm footprint
Reflective Optical Sensors, Fairchild Semiconductor
€ 97.00
€ 0.97 Each (Supplied in a Tube) (Exc. Vat)
€ 120.28
€ 1.203 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
100
€ 97.00
€ 0.97 Each (Supplied in a Tube) (Exc. Vat)
€ 120.28
€ 1.203 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
100
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
100 - 240 | € 0.97 | € 9.70 |
250 - 490 | € 0.84 | € 8.40 |
500 - 990 | € 0.76 | € 7.60 |
1000+ | € 0.70 | € 7.00 |
Technical Document
Specifications
Brand
onsemiOutput Device
Phototransistor
Typical Rise Time
20µs
Typical Fall Time
20µs
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Package Type
Miniature
Dimensions
3.6 x 2.9 x 1.7mm
Height
1.7mm
Length
3.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
2.9mm
Operating Temperature Range
-40 → +85°C
Product details
ON Semiconductor Miniature Reflective Object Sensor
The ON Semiconductor QRE1113 a reflective object sensor in a miniature through hole package format. This small 4 pin package is just 3.6 x 2.9 x 1.7mm and is also available in gull wing form (761-3984). The sensor uses a diode to emit a signal then the phototransistor detects this signal back to detect objects within a given range.
Phototransistor output
No contact surface sensing
4-Pin configuration
Miniature Through hole package
2.9 x 3.6 mm footprint