E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

QRE1113GR onsemi, SMT Reflective Optical Sensor, Phototransistor Output

RS Stock No.: 124-1360Brand: onsemiManufacturers Part No.: QRE1113GR
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

onsemi

Output Device

Phototransistor

Typical Rise Time

20 μ

Typical Fall Time

20µs

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3.6 x 2.9 x 1.7mm

Height

1.7mm

Length

3.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

2.9mm

Operating Temperature Range

-40 → +85°C

Product details

Reflective Photointerrupter

Reflective with Phototransistor Output
Emitter and Detector are facing the same direction
Compact Size
Visible light block to minimize false detection
Optical IC in GP2A231LRSAF, capable of TTL direct connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 570.00

€ 0.57 Each (On a Reel of 1000) (Exc. Vat)

€ 706.80

€ 0.707 Each (On a Reel of 1000) (inc. VAT)

QRE1113GR onsemi, SMT Reflective Optical Sensor, Phototransistor Output

€ 570.00

€ 0.57 Each (On a Reel of 1000) (Exc. Vat)

€ 706.80

€ 0.707 Each (On a Reel of 1000) (inc. VAT)

QRE1113GR onsemi, SMT Reflective Optical Sensor, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Device

Phototransistor

Typical Rise Time

20 μ

Typical Fall Time

20µs

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3.6 x 2.9 x 1.7mm

Height

1.7mm

Length

3.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

2.9mm

Operating Temperature Range

-40 → +85°C

Product details

Reflective Photointerrupter

Reflective with Phototransistor Output
Emitter and Detector are facing the same direction
Compact Size
Visible light block to minimize false detection
Optical IC in GP2A231LRSAF, capable of TTL direct connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more