onsemi, QSE159 Photodetector Amplifier Unit, Through Hole Side-looker Package

RS Stock No.: 146-2006Brand: onsemiManufacturers Part No.: QSE159
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

onsemi

Wavelength of Peak Sensitivity

880nm

Package Type

Side Looker

Mounting Type

Through Hole

Amplifier Function

Yes

Number of Pins

3

Typical Fall Time

100ns

Length

4.49mm

Width

2.59mm

Height

5.13mm

Series

QSE

Typical Rise Time

100ns

Product details

QSE159 OPTOLOGIC® Photosensor

Bipolar silicon OPTOLOGIC® Photosensor
QSE159: Open-Collector, Inverter output
Package type: Sidelooker
Medium wide reception angle, 50°
Package material and color: black epoxy
Daylight filter
High sensitivity
Direct TTL/LSTTL interface

IR Photodiodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 560.00

€ 1.12 Each (In a Bag of 500) (Exc. Vat)

€ 694.40

€ 1.389 Each (In a Bag of 500) (inc. VAT)

onsemi, QSE159 Photodetector Amplifier Unit, Through Hole Side-looker Package

€ 560.00

€ 1.12 Each (In a Bag of 500) (Exc. Vat)

€ 694.40

€ 1.389 Each (In a Bag of 500) (inc. VAT)

onsemi, QSE159 Photodetector Amplifier Unit, Through Hole Side-looker Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Wavelength of Peak Sensitivity

880nm

Package Type

Side Looker

Mounting Type

Through Hole

Amplifier Function

Yes

Number of Pins

3

Typical Fall Time

100ns

Length

4.49mm

Width

2.59mm

Height

5.13mm

Series

QSE

Typical Rise Time

100ns

Product details

QSE159 OPTOLOGIC® Photosensor

Bipolar silicon OPTOLOGIC® Photosensor
QSE159: Open-Collector, Inverter output
Package type: Sidelooker
Medium wide reception angle, 50°
Package material and color: black epoxy
Daylight filter
High sensitivity
Direct TTL/LSTTL interface

IR Photodiodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more