onsemi UAA2016PG AC-DC, Zero Voltage Switching Triac 8-Pin, PDIP

RS Stock No.: 516-5629PBrand: onsemiManufacturers Part No.: UAA2016PG
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Brand

onsemi

Controller Type

Zero Voltage Switching Triac

Number of Outputs

1

Current Conversion Type

AC-DC

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Input Voltage

-8 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

150mA

Maximum Output Voltage

-4.5 V

Minimum Output Voltage

-6.5 V

Minimum Operating Temperature

-20 °C

Minimum Input Voltage

-10 V

Product details

Zero Voltage Switching Controllers

Zero-voltage switching Triac trigger/driver ciruits which facilitate RFI-free power regulation of resistive loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22.40

€ 2.24 Each (Supplied in a Tube) (Exc. Vat)

€ 27.78

€ 2.78 Each (Supplied in a Tube) (inc. VAT)

onsemi UAA2016PG AC-DC, Zero Voltage Switching Triac 8-Pin, PDIP
Select packaging type

€ 22.40

€ 2.24 Each (Supplied in a Tube) (Exc. Vat)

€ 27.78

€ 2.78 Each (Supplied in a Tube) (inc. VAT)

onsemi UAA2016PG AC-DC, Zero Voltage Switching Triac 8-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Controller Type

Zero Voltage Switching Triac

Number of Outputs

1

Current Conversion Type

AC-DC

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Input Voltage

-8 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

150mA

Maximum Output Voltage

-4.5 V

Minimum Output Voltage

-6.5 V

Minimum Operating Temperature

-20 °C

Minimum Input Voltage

-10 V

Product details

Zero Voltage Switching Controllers

Zero-voltage switching Triac trigger/driver ciruits which facilitate RFI-free power regulation of resistive loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more