E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi UC3842BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC

RS Stock No.: 184-1126Brand: onsemiManufacturers Part No.: UC3842BDG
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.1 V

Output Current

1 A

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

150ns

Package Type

SOIC

Rise Time

150ns

Pin Count

14

Topology

Boost, Flyback

Maximum Duty Cycle

96%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

36 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 55) (Exc. Vat)

onsemi UC3842BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC

P.O.A.

Each (In a Tube of 55) (Exc. Vat)

onsemi UC3842BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.1 V

Output Current

1 A

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

150ns

Package Type

SOIC

Rise Time

150ns

Pin Count

14

Topology

Boost, Flyback

Maximum Duty Cycle

96%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

36 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more