Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO247-2
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
UJ3
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Philippines
€ 14.04
€ 7.02 Each (In a Bag of 2) (Exc. Vat)
€ 17.41
€ 8.705 Each (In a Bag of 2) (inc. VAT)
2
€ 14.04
€ 7.02 Each (In a Bag of 2) (Exc. Vat)
€ 17.41
€ 8.705 Each (In a Bag of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO247-2
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
UJ3
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Country of Origin
Philippines