OPB680 Optek, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 171-3808Brand: OptekManufacturers Part No.: OPB680
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Optek

Output Device

Phototransistor

Number of Channels

1

Mounting Type

Through Hole

Number of Pins

4

Dimensions

12.19 x 10.92 x 8.89mm

Height

8.89mm

Length

12.19mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

10.92mm

Operating Temperature Range

-40 → +100°C

Country of Origin

Mexico

Product details

OPB680 Series Slotted Optical Switches

The OPB680 slotted optical flag switches, from Optek Technology, are designed for PCB mounting. They consist of an NPN phototransistor and an IR LED within a black plastic housing. They have an enhanced low current roll-off which improves the contrast ratio and block out ambient light.
The light beam can be interrupted using the arm (flag), switching the transistor output between states that can readily drive logic gates.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.45

€ 6.45 Each (Exc. Vat)

€ 8.00

€ 8.00 Each (inc. VAT)

OPB680 Optek, Through Hole Slotted Optical Switch, Phototransistor Output

€ 6.45

€ 6.45 Each (Exc. Vat)

€ 8.00

€ 8.00 Each (inc. VAT)

OPB680 Optek, Through Hole Slotted Optical Switch, Phototransistor Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Output Device

Phototransistor

Number of Channels

1

Mounting Type

Through Hole

Number of Pins

4

Dimensions

12.19 x 10.92 x 8.89mm

Height

8.89mm

Length

12.19mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

10.92mm

Operating Temperature Range

-40 → +100°C

Country of Origin

Mexico

Product details

OPB680 Series Slotted Optical Switches

The OPB680 slotted optical flag switches, from Optek Technology, are designed for PCB mounting. They consist of an NPN phototransistor and an IR LED within a black plastic housing. They have an enhanced low current roll-off which improves the contrast ratio and block out ambient light.
The light beam can be interrupted using the arm (flag), switching the transistor output between states that can readily drive logic gates.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more