Technical Document
Specifications
Brand
OptekPeak Sensor Distance
1in
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
12.19 x 5.08 x 12.7mm
Height
12.7mm
Length
12.19mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
5.08mm
Operating Temperature Range
-40 → +85°C
Country of Origin
Mexico
Product details
OPB732 Reflective Switches
Infrared LED and phototransistor
Over 25mm range
PCB mounting
Reflective Optical Sensors, Optek
€ 156.50
€ 6.26 Each (In a Box of 25) (Exc. Vat)
€ 194.06
€ 7.762 Each (In a Box of 25) (inc. VAT)
25
€ 156.50
€ 6.26 Each (In a Box of 25) (Exc. Vat)
€ 194.06
€ 7.762 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
25 - 100 | € 6.26 | € 156.50 |
125 - 225 | € 6.19 | € 154.75 |
250+ | € 6.13 | € 153.25 |
Technical Document
Specifications
Brand
OptekPeak Sensor Distance
1in
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
12.19 x 5.08 x 12.7mm
Height
12.7mm
Length
12.19mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
5.08mm
Operating Temperature Range
-40 → +85°C
Country of Origin
Mexico
Product details
OPB732 Reflective Switches
Infrared LED and phototransistor
Over 25mm range
PCB mounting