E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mini Coupling aluminium pre-bored

RS Stock No.: 265-2297Brand: OPTIBELTManufacturers Part No.: MWKA20
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Bore

20mm

Outside Diameter

3 → 8mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China

Stock information temporarily unavailable.

€ 120.07

€ 120.07 Each (Exc. Vat)

€ 148.89

€ 148.89 Each (inc. VAT)

Mini Coupling aluminium pre-bored

€ 120.07

€ 120.07 Each (Exc. Vat)

€ 148.89

€ 148.89 Each (inc. VAT)

Mini Coupling aluminium pre-bored
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

20mm

Outside Diameter

3 → 8mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China