Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

OPTIBELT Drive Belt, belt section SPZ, 900mm Length

RS Stock No.: 136-7220Brand: OPTIBELTManufacturers Part No.: SPZ 900
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

SPZ

Outer Length

913mm

Datum Length

900mm

Inside Length

862mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

900mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in
Stock information temporarily unavailable.

€ 11.93

€ 11.93 Each (Exc. Vat)

€ 14.79

€ 14.79 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPZ, 900mm Length

€ 11.93

€ 11.93 Each (Exc. Vat)

€ 14.79

€ 14.79 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPZ, 900mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.93
5 - 9€ 11.62
10 - 24€ 11.54
25+€ 11.46
You may be interested in

Technical Document

Specifications

Belt Section

SPZ

Outer Length

913mm

Datum Length

900mm

Inside Length

862mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

900mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in