OPTIBELT Pulley, Cast Iron 13mm Belt Width x

RS Stock No.: 236-8589Brand: OPTIBELTManufacturers Part No.: TB SPA 140/300ZA
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

To Suit Belt Width

13mm

Belt Pulley Type

Vee Belt Pulley

Number of Grooves

3

Material

Cast Iron

Stock information temporarily unavailable.

€ 61.19

€ 61.19 Each (Exc. Vat)

€ 75.88

€ 75.88 Each (inc. VAT)

OPTIBELT Pulley, Cast Iron 13mm Belt Width x

€ 61.19

€ 61.19 Each (Exc. Vat)

€ 75.88

€ 75.88 Each (inc. VAT)

OPTIBELT Pulley, Cast Iron 13mm Belt Width x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

To Suit Belt Width

13mm

Belt Pulley Type

Vee Belt Pulley

Number of Grooves

3

Material

Cast Iron