OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth

RS Stock No.: 238-6697Brand: OPTIBELTManufacturers Part No.: TB SPA 450/200ZA
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

2

Belt Pulley Type

Vee Belt Pulley

Bore

55mm

Material

Cast Iron

Stock information temporarily unavailable.

€ 221.46

€ 221.46 Each (Exc. Vat)

€ 274.61

€ 274.61 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth

€ 221.46

€ 221.46 Each (Exc. Vat)

€ 274.61

€ 274.61 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

2

Belt Pulley Type

Vee Belt Pulley

Bore

55mm

Material

Cast Iron