Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

RS Stock No.: 238-6782Brand: OPTIBELTManufacturers Part No.: TB SPB 190/5
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

50mm

Material

Cast Iron

Stock information temporarily unavailable.

€ 174.03

€ 174.03 Each (Exc. Vat)

€ 215.80

€ 215.80 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

€ 174.03

€ 174.03 Each (Exc. Vat)

€ 215.80

€ 215.80 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

50mm

Material

Cast Iron