Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OPTIBELT Vee Belt Pulley, Cast Iron 6 Tooth

RS Stock No.: 238-6862Brand: OPTIBELTManufacturers Part No.: TB SPC 315/6
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

6

Belt Pulley Type

Vee Belt Pulley

Bore

85mm

Material

Cast Iron

Stock information temporarily unavailable.

€ 657.43

€ 657.43 Each (Exc. Vat)

€ 815.21

€ 815.21 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 6 Tooth

€ 657.43

€ 657.43 Each (Exc. Vat)

€ 815.21

€ 815.21 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 6 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

6

Belt Pulley Type

Vee Belt Pulley

Bore

85mm

Material

Cast Iron