Technical Document
Specifications
Brand
OptomaMounting Surface
Ceiling, Wall
Maximum Load
15kg
Maximum Rotation
±30°
Maximum Tilt
±20°
Country of Origin
China
Product details
Optoma Universal Projector Pole Mount
Optoma Universal Projector Pole Mount is ideal for high ceilings. Its unique design gives you everything you need for quick adjustment, the flexibility to fit almost any projector and hassle free projector maintenance. It is the perfect universal projector pole mount
Easy to install – Great flexibility and adaptability
Quick projector reconnect/ disconnect
+/- 30° rotation
+/-20° pitch and roll
Vaulted and cathedral ceiling compatible
Wall mount capability
Adjustable height from (576 mm – 826 mm)
Cable routing for a clean look
Load capacity 15 kg
€ 151.08
€ 151.08 Each (Exc. Vat)
€ 187.34
€ 187.34 Each (inc. VAT)
1
€ 151.08
€ 151.08 Each (Exc. Vat)
€ 187.34
€ 187.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OptomaMounting Surface
Ceiling, Wall
Maximum Load
15kg
Maximum Rotation
±30°
Maximum Tilt
±20°
Country of Origin
China
Product details
Optoma Universal Projector Pole Mount
Optoma Universal Projector Pole Mount is ideal for high ceilings. Its unique design gives you everything you need for quick adjustment, the flexibility to fit almost any projector and hassle free projector maintenance. It is the perfect universal projector pole mount
Easy to install – Great flexibility and adaptability
Quick projector reconnect/ disconnect
+/- 30° rotation
+/-20° pitch and roll
Vaulted and cathedral ceiling compatible
Wall mount capability
Adjustable height from (576 mm – 826 mm)
Cable routing for a clean look
Load capacity 15 kg